Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No20009NEEINSCopy
Manufacturer Standard Lead Time12 weeks
Order Code2981449
Product RangeKlein VDE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY971.360 (CNY1,097.6368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY971.36 (CNY1,097.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No20009NEEINSCopy
Manufacturer Standard Lead Time12 weeks
Order Code2981449
Product RangeKlein VDE
Technical Datasheet
Plier StyleSide Cutting
Overall Length241mm
Product RangeKlein VDE
Product Overview
Klein Tools Electrician's Insulated High-Leverage Side-Cutting pliers are 1000V rated and VDE certified for safety on the job. The multi-color, sleek design with small thumbguards make for easy handling and storage. The three-part insulation with white underlayer provides a warning sign that insulation may be compromised. The durable, molded insulation meets or exceeds IEC 60900 and ASTM F1505 standards for insulated tools.
- 1000 V Rated for safety on the job. VDE Certified
- Cuts ACSR, screws, nails and most hardened wires
- Streamlined design with sure-gripping, cross-hatched knurled jaws
- Unique three-part insulation with white underlayer provides a warning sign that insulation may be compromised
- Multi-color, sleek design with small thumbguards for ease of handling and easy storage in your toolbelt
- Durable, molded insulation meets or exceeds ASTM F1505 and IEC 60900 standards for insulated tools
Technical Specifications
Plier Style
Side Cutting
Product Range
Klein VDE
Overall Length
241mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
