Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No11055GLWCopy
Manufacturer Standard Lead Time10 weeks
Order Code3924627
Product RangeKlein-Kurve Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY624.470 (CNY705.6511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY624.47 (CNY705.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11055GLWCopy
Manufacturer Standard Lead Time10 weeks
Order Code3924627
Product RangeKlein-Kurve Series
Technical Datasheet
Stripping Capacity AWG18AWG to 10AWG, 20AWG to 12AWG
Stripping Capacity Metric-
For Use WithSolid and Stranded Wires
Product RangeKlein-Kurve Series
Product Overview
11055GLW is a high-visibility klein-kurve® wire stripper / cutter. This allows you to find your tools in the dark. The glow-in-the-dark grips can stay illuminated for up to 30 minutes. Plus, they charge in natural or artificial lighting. This wire stripper and wire cutter tool cuts, strips, and loops 10-18AWG Solid and 12-20AWG stranded wire. Suitable for wire stripping and cutting.
- Steel material, glow in the dark handle colour, double dipped handle finish
- 18.8mm overall length, 1.7mm overall height, 6.6mm overall width
- Wire Stripper has glow in the dark grips to easily locate your tool in dark or low lit areas
- Grips charge in natural and artificial lighting
- Strong-gripping serrated nose for easy bending, shaping, and pulling of wire
- Made in the USA
- Cleanly shears 6-32 and 8-32 screws
- Precision ground stripping holes
- Handy closure lock for convenient storage
Technical Specifications
Stripping Capacity AWG
18AWG to 10AWG, 20AWG to 12AWG
For Use With
Solid and Stranded Wires
Stripping Capacity Metric
-
Product Range
Klein-Kurve Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154
