
Product Information
Product Overview
97431 is a G60 Level 3 purple nitrile cut resistant gloves. KleenGuard™ Personal Protective Equipment (PPE) enables rather than inhibits – allowing for maximum productivity and safety for you and your employees. Help keep your team protected with KleenGuard™ G60 Cut Resistant Purple Nitrile Gloves. These top-selling protective gloves offer ANSI / EN388 level 3 cut resistance and CPPT = 1,150g, so you and your employees can use them with confidence. These ambidextrous purple nitrile gloves are made of UHMWPE fibre. Plus, the dots on palm enhance grip. They deliver reliable protection for the task at hand, such as in vinyl siding installation, metal assembly, glass handling, HVAC equipment handling, and work involving sheet metal. These cut resistant nitrile gloves are designed with ingenuity, so that you know you’re giving your employees the best tools with which to do their jobs. Making the right Personal Protection choice is difficult. Perform with distinction with KleenGuard™ PPE.
- Grey & black with purple tips
- 9(L) size
- 12 pairs/bag, 1 bag/case
Technical Specifications
ANSI Cut Level 3, EN388
M
Nitrile
-
Knit Wrist
Black, Grey, Purple
G60
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
