Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerKLEENGUARD
Manufacturer Part No40227
Order Code3775188
Product RangeG40
Technical Datasheet
Safety CategoryCAT II, ISO 9001
Glove StyleKnit Wrist
Glove SizeL
Glove ColourBlack, Blue
Glove MaterialNitrile, Nylon (Polyamide)
Product RangeG40
Gender-
SVHCTo Be Advised
Product Overview
40227 is a KleenGuard® G40 foam coated gloves- hand specific / blue. KleenGuard® gloves are designed to protect hands against mechanical hazards, getting the job done where safety and flexibility is key. Each hand-specific pair of gloves is available and foam Nitrile coated palms for excellent dry grip. Seamless knitted nylon backing offers breathability and comfort. The gloves offer PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments, without breaking or tearing and still allowing sensitive touch for handling small parts.
- 5 bags x 12 pairs hand specific, blue gloves, 11, (120 total)
- L size
Technical Specifications
Safety Category
CAT II, ISO 9001
Glove Size
L
Glove Material
Nitrile, Nylon (Polyamide)
Gender
-
Glove Style
Knit Wrist
Glove Colour
Black, Blue
Product Range
G40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
