Print Page
35H-210-000-OR-900.
BATTERY DISCONNECTOR 35H-210-000-OR-900
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35H-210-000-OR-900.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4378211
Product Range35H Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY501.200 (CNY566.356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY501.20 (CNY566.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35H-210-000-OR-900.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4378211
Product Range35H Series
Technical Datasheet
Disconnect Switch TypeManual
Operating Voltage80VDC
Contact Current Rating250A
No. of Poles1Poles
Switch MountingFlange Mount
Operating Handle TypeLever
Termination Thread SizeM8
Switch KeyingRemovable
IP RatingIP67, IP6K9K
Operating Handle ColourOrange
Product Range35H Series
SVHCLead
Technical Specifications
Disconnect Switch Type
Manual
Contact Current Rating
250A
Switch Mounting
Flange Mount
Termination Thread Size
M8
IP Rating
IP67, IP6K9K
Product Range
35H Series
Operating Voltage
80VDC
No. of Poles
1Poles
Operating Handle Type
Lever
Switch Keying
Removable
Operating Handle Colour
Orange
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022544