Print Page
Image is for illustrative purposes only. Please refer to product description.

335 In Stock
Need more?
335 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.690 (CNY261.8097) |
| 10+ | CNY223.150 (CNY252.1595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.69 (CNY261.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part NoKC-79-67Copy
Order Code1344705
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingSilver Plated Contacts
Connector MountingPanel Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Product Range
-
Connector Type
BNC Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Mounting
Panel Mount
Technical Docs (1)
Alternatives for KC-79-67
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
