Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGS
Manufacturer Part No1705-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code1608578
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY685.760 (CNY774.9088) |
| 5+ | CNY660.870 (CNY746.7831) |
| 10+ | CNY635.970 (CNY718.6461) |
| 25+ | CNY634.750 (CNY717.2675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY685.76 (CNY774.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part No1705-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code1608578
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeRG58/U, RG58A/U, RG58C/U, RG141/U, RG141A/U
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product Range-
Product Overview
The 1705-2 is a Weatherproof Crimp Male Plug, SHV series, with gold-plated contacts, PTFE insulation and straight orientation. The SHV outer contact ground connection is maintained through the centre contact mating cycle. The centre contacts are recessed to prevent shock hazards when the connectors are unmated. High voltage connectors are designed for use where the normal operating voltage of standard coaxial connectors is inadequate.
- 5KV Voltage rating
- 10⁶MΩ Insulation resistance
- Waterproof
- Non-constant impedance
- Quick to connect and disconnect with bayonet coupling
- Recessed centre contacts prevent shock hazards while unmated
- Outer contact ground connection is maintained through centre contact mating cycle
Applications
Aerospace, Defence, Military, Medical, RF Communications, Industrial
Technical Specifications
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
RG58/U, RG58A/U, RG58C/U, RG141/U, RG141A/U
Contact Plating
-
Connector Mounting
Cable Mount
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103
