Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGS
Manufacturer Part No1704-1 QDCopy
Manufacturer Standard Lead Time15 weeks
Order Code4870948
Your Part Number
255 In Stock
Need more?
255 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY296.800 (CNY335.384) |
| 5+ | CNY280.760 (CNY317.2588) |
| 10+ | CNY269.970 (CNY305.0661) |
| 25+ | CNY260.060 (CNY293.8678) |
| 50+ | CNY258.650 (CNY292.2745) |
| 100+ | CNY257.230 (CNY290.6699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY296.80 (CNY335.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part No1704-1 QDCopy
Manufacturer Standard Lead Time15 weeks
Order Code4870948
Technical Datasheet
Connector TypeSHV Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder Cup
Impedance-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
SHV Coaxial
Coaxial Termination
Solder Cup
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014288
