Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.690 (CNY251.6397) |
| 10+ | CNY210.800 (CNY238.204) |
| 25+ | CNY203.640 (CNY230.1132) |
| 100+ | CNY195.020 (CNY220.3726) |
| 250+ | CNY189.740 (CNY214.4062) |
| 500+ | CNY184.720 (CNY208.7336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY222.69 (CNY251.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part No1205-69-5Copy
Order Code2115953
Technical Datasheet
Connector TypeN Type
Connector TypeN Type
Connector Body StyleStraight Plug
Impedance50ohm
Coaxial Cable TypeRG180
Contact MaterialBrass
Product Range-
Technical Specifications
Connector Type
N Type
Connector Body Style
Straight Plug
Coaxial Cable Type
RG180
Product Range
-
Connector Type
N Type
Impedance
50ohm
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04037
