Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGS
Manufacturer Part No1065-1 QD.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2184187
Product Range10 KV Series
Your Part Number
206 In Stock
2,000 more incoming. You can reserve stock now
206 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY558.960 (CNY631.6248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY558.96 (CNY631.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part No1065-1 QD.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2184187
Product Range10 KV Series
Technical Datasheet
Connector Type10kV Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeRG58, RG58A, RG58C
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range10 KV Series
SVHCTo Be Advised
Technical Specifications
Connector Type
10kV Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58, RG58A, RG58C
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
10 KV Series
Technical Docs (1)
Alternatives for 1065-1 QD.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019504
