Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-93WSURKCGKCCopy
Order Code2148798
Product Range3mm Green Red LED
Your Part Number
29,236 In Stock
Need more?
1,267 Delivery in 3-4 Business Days(SG stock)
27,969 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.670 (CNY3.0171) |
| 10+ | CNY2.170 (CNY2.4521) |
| 25+ | CNY2.040 (CNY2.3052) |
| 50+ | CNY1.830 (CNY2.0679) |
| 100+ | CNY1.660 (CNY1.8758) |
| 150+ | CNY1.570 (CNY1.7741) |
| 200+ | CNY1.550 (CNY1.7515) |
| 250+ | CNY1.520 (CNY1.7176) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.35 (CNY15.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-93WSURKCGKCCopy
Order Code2148798
Product Range3mm Green Red LED
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle50°
Lens ShapeRound
Forward Current / ColourR 30mA, G 30mA
Luminous Intensity / ColourR 900mcd, G 1.5cd
Forward Voltage / ColourR 1.95V, G 2.1V
Wavelength / ColourR 630nm, G 570nm
Product Range3mm Green Red LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-93WSURKCGKC from Kingbright is a through hole, round shaped, water clear lens type bi-colour LED. This bi-colour of LED are hyper red and green colour made with AlGaInP on GaAs substrate light emitting diode and AlGaInP on GaAs substrate light emitting diode respectively. This LED is widely used because of low power consumption, long life, solid state reliability and uniform light output.
- Bulb size is T-1 (3mm)
- 3 leads with common cathode
- Forward voltage of 1.95V for red and 2.1V for green
- Forward current of 20mA for red and green
- Dominant wavelength of 630nm for red and 570 for green
- Peak wavelength of 650nm for red and 574 for green
- Luminous intensity of 900mcd for red and 1500mcd for green
- Viewing angle of 50°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green, Red
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Colour
R 900mcd, G 1.5cd
Wavelength / Colour
R 630nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Viewing Angle
50°
Forward Current / Colour
R 30mA, G 30mA
Forward Voltage / Colour
R 1.95V, G 2.1V
Product Range
3mm Green Red LED
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381
