Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-793GDCopy
Manufacturer Standard Lead Time15 weeks
Order Code1142587
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.400 (CNY2.712) |
| 10+ | CNY1.900 (CNY2.147) |
| 25+ | CNY1.650 (CNY1.8645) |
| 50+ | CNY1.470 (CNY1.6611) |
| 100+ | CNY1.350 (CNY1.5255) |
| 150+ | CNY1.240 (CNY1.4012) |
| 200+ | CNY1.120 (CNY1.2656) |
| 250+ | CNY1.100 (CNY1.243) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.00 (CNY13.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-793GDCopy
Manufacturer Standard Lead Time15 weeks
Order Code1142587
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size8mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity60mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L-793GD is a 8mm green Round LED Lamp with green diffused lens. The green source colour device is made with gallium phosphide green light emitting diode.
- 8mm diameter big lamp
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Green
LED Case Size
8mm
Forward Voltage
2.2V
Luminous Intensity
60mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
30°
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
