Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-53SYDCopy
Manufacturer Standard Lead Time12 weeks
Order Code1142581
Your Part Number
3,968 In Stock
Need more?
3,968 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.640 (CNY2.9832) |
| 10+ | CNY1.960 (CNY2.2148) |
| 25+ | CNY1.550 (CNY1.7515) |
| 50+ | CNY1.300 (CNY1.469) |
| 100+ | CNY1.160 (CNY1.3108) |
| 150+ | CNY1.140 (CNY1.2882) |
| 200+ | CNY1.120 (CNY1.2656) |
| 250+ | CNY1.100 (CNY1.243) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.20 (CNY14.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-53SYDCopy
Manufacturer Standard Lead Time12 weeks
Order Code1142581
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ595nm
Luminous Intensity400mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L-53SYD is a 5mm super bright yellow Solid State LED Lamp with yellow diffused lens. The super bright yellow device is made with DH InGaAlP (on GaAs substrate) light emitting diode chip.
- General purpose leads
- Low power consumption
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
400mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
595nm
Viewing Angle
60°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
