Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-483SRSGWTCopy
Order Code1142551
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle80°
Lens ShapeRound
Forward Current / ColourR 30mA, G 25mA
Luminous Intensity / ColourR 50mcd, G 10mcd
Forward Voltage / ColourR 1.85V, G 2.2V
Wavelength / ColourR 640nm, G 568nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The L-483SRSGW is a red/green Cylindrical LED Lamp with white diffused lens, through hole mounting, T-1 3/4 bulb size, round-shaped lens, 80° viewing angle, 50 and 10mcd luminous intensity and 640 and 568nm wavelength. The bright red source colour device is made with gallium phosphide on phosphide red. The green super bright colour device is made with gallium phosphide.
- Top diffused
- Low power consumption
- IC compatible
- Reliable and rugged
- Solid state reliability long life
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 50mcd, G 10mcd
Wavelength / Colour
R 640nm, G 568nm
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
Through Hole
Viewing Angle
80°
Forward Current / Colour
R 30mA, G 25mA
Forward Voltage / Colour
R 1.85V, G 2.2V
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
