Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-2060SURCKCopy
Manufacturer Standard Lead Time16 weeks
Order Code4061993
Your Part Number
6,613 In Stock
4,500 more incoming. You can reserve stock now
6,613 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.090 (CNY2.3617) |
| 10+ | CNY1.560 (CNY1.7628) |
| 25+ | CNY1.230 (CNY1.3899) |
| 50+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.921 (CNY1.0407) |
| 150+ | CNY0.902 (CNY1.0193) |
| 200+ | CNY0.882 (CNY0.9967) |
| 250+ | CNY0.874 (CNY0.9876) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.45 (CNY11.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-2060SURCKCopy
Manufacturer Standard Lead Time16 weeks
Order Code4061993
Technical Datasheet
LED ColourHyper Red
LED MountingThrough Hole
LED Case SizeT-3/4 (1.8mm)
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity1.9cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
L-2060SURCK solid state lamp. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. Applications are status indicator, illuminator, signage applications, decorative and entertainment lighting, commercial and residential architectural lighting.
- 1.8mm diameter small size LED lamp
- Reliable and rugged
- Versatile mounting on P.C. board or panel
- Hyper red source colour devices are made with AlGaInP on GaAs substrate light emitting diode
- Electrostatic discharge and power surge could damage the LEDs
- Water clear lens
Notes
Equipments and machineries must be electrically grounded.
Technical Specifications
LED Colour
Hyper Red
LED Case Size
T-3/4 (1.8mm)
Forward Voltage
1.95V
Luminous Intensity
1.9cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
30°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112
