Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-1553SURDTKCopy
Manufacturer Standard Lead Time16 weeks
Order Code4061994
Your Part Number
1,049 In Stock
Need more?
1,049 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.130 (CNY2.4069) |
| 10+ | CNY1.580 (CNY1.7854) |
| 25+ | CNY1.250 (CNY1.4125) |
| 50+ | CNY1.050 (CNY1.1865) |
| 100+ | CNY0.936 (CNY1.0577) |
| 150+ | CNY0.916 (CNY1.0351) |
| 200+ | CNY0.896 (CNY1.0125) |
| 250+ | CNY0.888 (CNY1.0034) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.65 (CNY12.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1553SURDTKCopy
Manufacturer Standard Lead Time16 weeks
Order Code4061994
Technical Datasheet
LED ColourHyper Red
LED MountingThrough Hole
LED Case Size5mm x 5mm
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity160mcd
Viewing Angle140°
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
L-1553SURDTK is a 5 x 5mm square top LED lamp. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. Typical applications are status indicator, illuminator, signage applications, decorative and entertainment lighting, commercial and residential architectural lighting.
- Hyper red source colour devices are made with AlGaInP on GaAs substrate light emitting diode
- Electrostatic discharge and power surge could damage the LEDs
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Ideal as flush mounted panel indicators
- Long life - solid state reliability
Notes
Equipments and machineries must be electrically grounded.
Technical Specifications
LED Colour
Hyper Red
LED Case Size
5mm x 5mm
Forward Voltage
1.95V
Luminous Intensity
160mcd
Lens Shape
Square
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
140°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
