Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-1384AD/1IDCopy
Manufacturer Standard Lead Time23 weeks
Order Code2314302
Your Part Number
1,105 In Stock
Need more?
1,105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.200 (CNY3.616) |
| 10+ | CNY2.530 (CNY2.8589) |
| 25+ | CNY2.200 (CNY2.486) |
| 50+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.800 (CNY2.034) |
| 150+ | CNY1.660 (CNY1.8758) |
| 200+ | CNY1.490 (CNY1.6837) |
| 250+ | CNY1.470 (CNY1.6611) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.00 (CNY18.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1384AD/1IDCopy
Manufacturer Standard Lead Time23 weeks
Order Code2314302
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size3.4mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity25mcd
Viewing Angle60°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L-1384AD/1ID is a 3.4mm right-angle high efficiency red LED Indicator with red diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- Ideal for card edge status indication
- Wide viewing angle
- High reliability-life measured in years
- UL94V-0 Flammability rating
- Nylon 66 housing
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
3.4mm
Forward Voltage
2V
Luminous Intensity
25mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
60°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
