Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-3216SURCCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2449907
Re-Reel8530106RL
Cut Tape8530106
Your Part Number
4,934 In Stock
10,000 more incoming. You can reserve stock now
4,934 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.620 | CNY18.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.620 (CNY4.0906) |
| 50+ | CNY2.860 (CNY3.2318) |
| 100+ | CNY2.500 (CNY2.825) |
| 500+ | CNY2.230 (CNY2.5199) |
| 1000+ | CNY2.040 (CNY2.3052) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.000 (CNY2.260) |
| 6000+ | CNY1.580 (CNY1.7854) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-3216SURCCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2449907
Re-Reel8530106RL
Cut Tape8530106
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ628nm
Luminous Intensity600mcd
Viewing Angle50°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPTD-3216SURC is a 3.2 x 1.6mm hyper red SMD Chip LED Lamp with water clear lens. The hyper red source colour device is made with AlGaInP on GaAs substrate light emitting diode.
- Low power consumption
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Red
LED Case Size
1206 (3216 Metric)
Forward Voltage
1.9V
Luminous Intensity
600mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
628nm
Viewing Angle
50°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPTD-3216SURC
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000268
