Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-1608SYCKCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2449898
Re-Reel2099233RL
Cut Tape2099233
Your Part Number
3,874 In Stock
2,000 more incoming. You can reserve stock now
3,874 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.360 | CNY26.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.360 (CNY6.0568) |
| 50+ | CNY4.070 (CNY4.5991) |
| 100+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY2.720 (CNY3.0736) |
| 1000+ | CNY2.440 (CNY2.7572) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.400 (CNY2.712) |
| 6000+ | CNY1.820 (CNY2.0566) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-1608SYCKCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2449898
Re-Reel2099233RL
Cut Tape2099233
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity450mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPTD-1608SYCK is a 1.6 x 0.8mm super bright yellow SMD Chip LED Lamp with water clear lens. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
450mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
60°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPTD-1608SYCK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
