Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-1608QBC-DCopy
Manufacturer Standard Lead Time16 weeks
Order Code
EACH 2217985
EACH 2217985RL
Your Part Number
6,173 In Stock
Need more?
6,173 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.200 (CNY2.486) |
| 10+ | CNY1.740 (CNY1.9662) |
| 25+ | CNY1.510 (CNY1.7063) |
| 50+ | CNY1.350 (CNY1.5255) |
| 100+ | CNY1.240 (CNY1.4012) |
| 150+ | CNY1.140 (CNY1.2882) |
| 200+ | CNY1.030 (CNY1.1639) |
| 250+ | CNY1.010 (CNY1.1413) |
Price for:Each
Minimum: 5
Multiple: 5
CNY11.00 (CNY12.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-1608QBC-DCopy
Manufacturer Standard Lead Time16 weeks
Order Code
EACH 2217985
EACH 2217985RL
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ470nm
Luminous Intensity200mcd
Viewing Angle40°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPTD-1608QBC-D is a 1.6 x 0.8mm blue SMD Chip LED Lamp with water clear lens. The blue source colour device is made with InGaN light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Warnings
Observe precautions for handling electrostatic discharge sensitive device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Blue
LED Case Size
0603
Forward Voltage
3.3V
Luminous Intensity
200mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
40°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
