Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-1608LVSECK-J4-PFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2610412RL
Cut Tape2610412
Your Part Number
1,579 In Stock
Need more?
1,579 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.880 | CNY14.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.880 (CNY3.2544) |
| 10+ | CNY2.290 (CNY2.5877) |
| 25+ | CNY1.980 (CNY2.2374) |
| 50+ | CNY1.770 (CNY2.0001) |
| 100+ | CNY1.630 (CNY1.8419) |
| 150+ | CNY1.490 (CNY1.6837) |
| 200+ | CNY1.350 (CNY1.5255) |
| 250+ | CNY1.330 (CNY1.5029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-1608LVSECK-J4-PFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2610412RL
Cut Tape2610412
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0603
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ605nm
Luminous Intensity150mcd
Viewing Angle60°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Orange
LED Case Size
0603
Forward Voltage
1.8V
Luminous Intensity
150mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
605nm
Viewing Angle
60°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
