Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPL-3015SURCKCopy
Manufacturer Standard Lead Time14 weeks
Order Code
EACH 2426229
EACH 2426229RL
Product RangeKPGA-3015
Your Part Number
1,909 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
45 Delivery in 3-4 Business Days(SG stock)
1,863 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.040 (CNY1.1752) |
| 10+ | CNY0.770 (CNY0.8701) |
| 25+ | CNY0.610 (CNY0.6893) |
| 50+ | CNY0.510 (CNY0.5763) |
| 100+ | CNY0.455 (CNY0.5142) |
| 150+ | CNY0.455 (CNY0.5142) |
Price for:Each
Minimum: 5
Multiple: 5
CNY5.20 (CNY5.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPL-3015SURCKCopy
Manufacturer Standard Lead Time14 weeks
Order Code
EACH 2426229
EACH 2426229RL
Product RangeKPGA-3015
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size3mm x 1.5mm
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity180mcd
Viewing Angle70°
Lens ShapeRound
Product RangeKPGA-3015
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPL-3015SURCK is a 3 x 1.5mm hyper red SMD Chip LED Lamp with water clear lens. The hyper red source colour device is made with AlGaInP on GaAs substrate light emitting diode.
- Low power consumption
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
3mm x 1.5mm
Forward Voltage
1.95V
Luminous Intensity
180mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
70°
Product Range
KPGA-3015
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00721
