Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPJA-2107CGCKCopy
Manufacturer Standard Lead Time16 weeks
Order Code
EACH 2290368
EACH 2290368RL
Your Part Number
832 In Stock
2,000 more incoming. You can reserve stock now
832 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.970 (CNY2.2261) |
| 10+ | CNY1.470 (CNY1.6611) |
| 25+ | CNY1.160 (CNY1.3108) |
| 50+ | CNY0.969 (CNY1.095) |
| 100+ | CNY0.868 (CNY0.9808) |
| 150+ | CNY0.850 (CNY0.9605) |
| 200+ | CNY0.831 (CNY0.939) |
| 250+ | CNY0.824 (CNY0.9311) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.85 (CNY11.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPJA-2107CGCKCopy
Manufacturer Standard Lead Time16 weeks
Order Code
EACH 2290368
EACH 2290368RL
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2.1mm x 0.7mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity50mcd
Viewing Angle120°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPJA-2107CGCK is a 2.1 x 0.7mm right-angle green SMD LED Chip with water clear lens. The green source colour device is made with AlGaInP on GaAs substrate light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
2.1mm x 0.7mm
Forward Voltage
2.1V
Luminous Intensity
50mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
