Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPHBM-2012LVSURKZGKCCopy
Order Code
Re-Reel2846584RL
Cut Tape2846584
Product RangeKPHBM-2012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.310 | CNY5.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.310 (CNY6.0003) |
| 10+ | CNY5.240 (CNY5.9212) |
| 25+ | CNY5.190 (CNY5.8647) |
| 50+ | CNY5.120 (CNY5.7856) |
| 100+ | CNY4.880 (CNY5.5144) |
| 500+ | CNY4.300 (CNY4.859) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHBM-2012LVSURKZGKCCopy
Order Code
Re-Reel2846584RL
Cut Tape2846584
Product RangeKPHBM-2012
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 2mA, G 2mA
Luminous Intensity / ColourR 10mcd, G 90mcd
Forward Voltage / ColourR 1.75V, G 2.65V
Wavelength / ColourR 630nm, G 525nm
Product RangeKPHBM-2012
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 10mcd, G 90mcd
Wavelength / Colour
R 630nm, G 525nm
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 2mA, G 2mA
Forward Voltage / Colour
R 1.75V, G 2.65V
Product Range
KPHBM-2012
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
