Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPHB-1608LVZGKSURKCCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2846582RL
Cut Tape2846582
Product RangeKPHB-1608
Your Part Number
1,225 In Stock
Need more?
1,225 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.350 | CNY4.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY3.690 (CNY4.1697) |
| 25+ | CNY3.640 (CNY4.1132) |
| 50+ | CNY3.300 (CNY3.729) |
| 100+ | CNY2.970 (CNY3.3561) |
| 500+ | CNY2.730 (CNY3.0849) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHB-1608LVZGKSURKCCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2846582RL
Cut Tape2846582
Product RangeKPHB-1608
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle130°
Lens ShapeRectangular
Forward Current / ColourR 2mA, G 2mA
Luminous Intensity / ColourR 8mcd, G 40mcd
Forward Voltage / ColourR 1.75V, G 2.65V
Wavelength / ColourR 630nm, G 525nm
Product RangeKPHB-1608
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 8mcd, G 40mcd
Wavelength / Colour
R 630nm, G 525nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Viewing Angle
130°
Forward Current / Colour
R 2mA, G 2mA
Forward Voltage / Colour
R 1.75V, G 2.65V
Product Range
KPHB-1608
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
