Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPHB-1608LVCGKSURKCCopy
Order Code
Re-Reel2846581RL
Cut Tape2846581
Product RangeKPHB-1608
Your Part Number
1,158 In Stock
Need more?
1,158 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.960 | CNY9.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.960 (CNY2.2148) |
| 10+ | CNY1.590 (CNY1.7967) |
| 25+ | CNY1.490 (CNY1.6837) |
| 50+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY1.220 (CNY1.3786) |
| 150+ | CNY1.150 (CNY1.2995) |
| 200+ | CNY1.140 (CNY1.2882) |
| 250+ | CNY1.120 (CNY1.2656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHB-1608LVCGKSURKCCopy
Order Code
Re-Reel2846581RL
Cut Tape2846581
Product RangeKPHB-1608
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle130°
Lens ShapeRectangular
Forward Current / ColourR 2mA, G 2mA
Luminous Intensity / ColourR 8mcd, G 3mcd
Forward Voltage / ColourR 1.8V, G 1.9V
Wavelength / ColourR 630nm, G 570nm
Product RangeKPHB-1608
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 8mcd, G 3mcd
Wavelength / Colour
R 630nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Viewing Angle
130°
Forward Current / Colour
R 2mA, G 2mA
Forward Voltage / Colour
R 1.8V, G 1.9V
Product Range
KPHB-1608
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
