Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-0603SYC-TT
Order Code
Re-Reel2469452RL
Cut Tape2469452
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.640 | CNY13.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.640 (CNY2.9832) |
| 10+ | CNY2.000 (CNY2.260) |
| 25+ | CNY1.590 (CNY1.7967) |
| 50+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY1.210 (CNY1.3673) |
| 150+ | CNY1.190 (CNY1.3447) |
| 200+ | CNY1.170 (CNY1.3221) |
| 250+ | CNY1.140 (CNY1.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-0603SYC-TT
Order Code
Re-Reel2469452RL
Cut Tape2469452
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603
Forward Current If10mA
Forward Voltage2V
Wavelength Typ589nm
Luminous Intensity30mcd
Viewing Angle135°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPG-0603SYC-TT is a 0.65 x 0.35mm super bright yellow SMD Chip LED Lamp with water clear lens. The super bright yellow source colour device is made with AlGaInP on GaAs substrate light emitting diode.
- Low power consumption
- Wide viewing angle
- Compatible with automatic placement equipment
Applications
LED Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
30mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
589nm
Viewing Angle
135°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
