Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPD-3224QBC-DCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2687150
Re-Reel2146464RL
Cut Tape2146464
Your Part Number
221 In Stock
3,000 more incoming. You can reserve stock now
221 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.000 | CNY4.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.000 (CNY4.520) |
| 10+ | CNY3.160 (CNY3.5708) |
| 50+ | CNY2.740 (CNY3.0962) |
| 200+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.250 (CNY2.5425) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY2.200 (CNY2.486) |
| 4500+ | CNY1.740 (CNY1.9662) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPD-3224QBC-DCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2687150
Re-Reel2146464RL
Cut Tape2146464
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size3.2mm x 2.4mm
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ465nm
Luminous Intensity800mcd
Viewing Angle20°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPD-3224QBC-D is a 3.2 x 2.4mm blue SMD Chip LED Lamp with water clear lens. The blue source colour device is made with InGaN light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Warnings
Observe precautions for handling electrostatic discharge sensitive device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Blue
LED Case Size
3.2mm x 2.4mm
Forward Voltage
3.3V
Luminous Intensity
800mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
20°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000672
