Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPBL-3025ESGCCopy
Manufacturer Standard Lead Time15 weeks
Order Code
EACH 2426203
EACH 2426203RL
Product RangeKPBL-3025
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.000 (CNY2.260) |
| 10+ | CNY1.620 (CNY1.8306) |
| 25+ | CNY1.530 (CNY1.7289) |
| 50+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.250 (CNY1.4125) |
| 150+ | CNY1.160 (CNY1.3108) |
| 200+ | CNY0.981 (CNY1.1085) |
| 250+ | CNY0.962 (CNY1.0871) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.00 (CNY11.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPBL-3025ESGCCopy
Manufacturer Standard Lead Time15 weeks
Order Code
EACH 2426203
EACH 2426203RL
Product RangeKPBL-3025
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle100°
Lens ShapeDome
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 15mcd, G 20mcd
Forward Voltage / ColourR 2V, G 2.2V
Wavelength / ColourR 617nm, G 568nm
Product RangeKPBL-3025
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPBL-3025ESGC is a surface-mount LED Lamp with water clear lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The super bright green source colour device is made with gallium phosphide green light emitting diode. It is ideal for backlight and indicator.
- Low power consumption
- Level-3 moisture sensitivity
- 5V Reverse voltage
- -40 to 85°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
R 15mcd, G 20mcd
Wavelength / Colour
R 617nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Viewing Angle
100°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2.2V
Product Range
KPBL-3025
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0133
