Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPBD-3224ESGCCopy
Manufacturer Standard Lead Time18 weeks
Order Code
EACH 2146466
EACH 2146466RL
Your Part Number
1,613 In Stock
3,000 more incoming. You can reserve stock now
1,613 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.000 (CNY2.260) |
| 10+ | CNY1.620 (CNY1.8306) |
| 25+ | CNY1.530 (CNY1.7289) |
| 50+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.250 (CNY1.4125) |
| 150+ | CNY1.160 (CNY1.3108) |
| 200+ | CNY0.981 (CNY1.1085) |
| 250+ | CNY0.962 (CNY1.0871) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.00 (CNY11.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPBD-3224ESGCCopy
Manufacturer Standard Lead Time18 weeks
Order Code
EACH 2146466
EACH 2146466RL
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle20°
Lens ShapeDome
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / Colour-
Forward Voltage / ColourR 2V, G 2.2V, Y 2.1V
Wavelength / ColourR 625nm, G 568nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPBD-3224ESGC is a SMD chip LED Lamp with water clear lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The super bright green source colour device is made with gallium phosphide green light emitting diode. It is ideal for backlight and indicator.
- Low power consumption
- Level-3 moisture sensitivity
- 5V Reverse voltage
- -40 to 85°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
-
Wavelength / Colour
R 625nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Viewing Angle
20°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 2.2V, Y 2.1V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0151
