Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010SECK-J3Copy
Manufacturer Standard Lead Time16 weeks
Order Code
EACH 2335820
EACH 2335820RL
Your Part Number
2 In Stock
2,000 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.440 (CNY2.7572) |
| 10+ | CNY1.930 (CNY2.1809) |
| 25+ | CNY1.680 (CNY1.8984) |
| 50+ | CNY1.500 (CNY1.695) |
| 100+ | CNY1.370 (CNY1.5481) |
| 150+ | CNY1.260 (CNY1.4238) |
| 200+ | CNY1.140 (CNY1.2882) |
| 250+ | CNY1.120 (CNY1.2656) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.20 (CNY13.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010SECK-J3Copy
Manufacturer Standard Lead Time16 weeks
Order Code
EACH 2335820
EACH 2335820RL
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size3mm x 1mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ625nm
Luminous Intensity1.1cd
Viewing Angle120°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPA-3010SECK-J3 is a 3 x 1mm hyper red right angle SMD Chip LED Lamp with water clear. The hyper red device is based on light emitting diode chip made from AlGaInP.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Tinned pads for improved solderability
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Red
LED Case Size
3mm x 1mm
Forward Voltage
2.2V
Luminous Intensity
1.1cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
