Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-2107LVSYCK-J3-PRVCopy
Order Code2610428
Your Part Number
3,307 In Stock
Need more?
3,307 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.490 (CNY2.8137) |
| 10+ | CNY2.000 (CNY2.260) |
| 25+ | CNY1.740 (CNY1.9662) |
| 50+ | CNY1.550 (CNY1.7515) |
| 100+ | CNY1.420 (CNY1.6046) |
| 150+ | CNY1.320 (CNY1.4916) |
| 200+ | CNY1.220 (CNY1.3786) |
| 250+ | CNY1.200 (CNY1.356) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.45 (CNY14.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-2107LVSYCK-J3-PRVCopy
Order Code2610428
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size2.1mm x 0.7mm
Forward Current If2mA
Forward Voltage1.85V
Wavelength Typ590nm
Luminous Intensity30mcd
Viewing Angle140°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Yellow
LED Case Size
2.1mm x 0.7mm
Forward Voltage
1.85V
Luminous Intensity
30mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
590nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
