Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-2106SGCCopy
Manufacturer Standard Lead Time16 weeks
Order Code
EACH 2217912
EACH 2217912RL
Your Part Number
798 In Stock
Need more?
798 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.970 (CNY2.2261) |
| 10+ | CNY1.470 (CNY1.6611) |
| 25+ | CNY1.160 (CNY1.3108) |
| 50+ | CNY0.969 (CNY1.095) |
| 100+ | CNY0.868 (CNY0.9808) |
| 150+ | CNY0.850 (CNY0.9605) |
| 200+ | CNY0.831 (CNY0.939) |
| 250+ | CNY0.824 (CNY0.9311) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.85 (CNY11.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-2106SGCCopy
Manufacturer Standard Lead Time16 weeks
Order Code
EACH 2217912
EACH 2217912RL
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2.1mm x 0.6mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity12mcd
Viewing Angle120°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPA-2106SGC is a 2.1 x 0.6mm right-angle super bright green SMD LED Chip with water clear lens. The super bright green source colour device is with gallium phosphide green light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Various colours and lens types are available
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
2.1mm x 0.6mm
Forward Voltage
2.2V
Luminous Intensity
12mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
