Print Page
Image is for illustrative purposes only. Please refer to product description.
![KINGBRIGHT KP-2012SRC-J4 LED, Low Power, Red, SMD, 0805 [2012 Metric], 20 mA, 2.1 V, 640 nm](https://www.element14.cn/productimages/standard/en_GB/2314331-40.jpg)
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012SRC-J4Copy
Manufacturer Standard Lead Time16 weeks
Order Code
EACH 2314331
EACH 2314331RL
Your Part Number
1,973 In Stock
4,000 more incoming. You can reserve stock now
1,973 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.840 (CNY3.2092) |
| 10+ | CNY2.380 (CNY2.6894) |
| 25+ | CNY2.290 (CNY2.5877) |
| 50+ | CNY2.200 (CNY2.486) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.750 (CNY1.9775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.84 (CNY3.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012SRC-J4Copy
Manufacturer Standard Lead Time16 weeks
Order Code
EACH 2314331
EACH 2314331RL
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ640nm
Luminous Intensity600mcd
Viewing Angle120°
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KP-2012SRC-J4 is a 2 x 1.25mm super bright red SMD Chip LED Lamp with water clear lens. The super bright red source colour device is made with AlGaInP on Si substrate light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.1V
Luminous Intensity
600mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
