Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3528QBS-D-09Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2426188RL
Cut Tape2426188
Product RangeKA-3528
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.120 | CNY3.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.120 (CNY3.5256) |
| 10+ | CNY2.630 (CNY2.9719) |
| 25+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY2.430 (CNY2.7459) |
| 100+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY1.940 (CNY2.1922) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3528QBS-D-09Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2426188RL
Cut Tape2426188
Product RangeKA-3528
Technical Datasheet
LED ColourBlue
LED ColourBlue
LED MountingSMD
LED MountingSMD
LED Case Size3.2mm x 2.8mm
LED Case Size3.2mm x 2.8mm
Forward Current If20mA
Forward Current If20mA
Forward Voltage3.3V
Forward Voltage3.3V
Wavelength Typ465nm
Wavelength Typ465nm
Luminous Intensity150mcd
Luminous Intensity150mcd
Viewing Angle120°
Viewing Angle120°
Lens ShapeRound
Lens ShapeRound
Product RangeKA-3528
Product RangeKA-3528
Automotive Qualification Standard-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KA-3528QBS-D-09 is a 3.2 x 2.8mm blue SMD LED Chip with water clear lens. The blue source colour device is made with InGaN light emitting diode.
- Single colour
- Suitable for all SMT assembly and solder process
- Ideal for backlighting
Applications
LED Lighting, Signalling, Industrial
Warnings
Observe precautions for handling electrostatic discharge sensitive device.
Technical Specifications
LED Colour
Blue
LED Mounting
SMD
LED Case Size
3.2mm x 2.8mm
Forward Current If
20mA
Forward Voltage
3.3V
Wavelength Typ
465nm
Luminous Intensity
150mcd
Viewing Angle
120°
Lens Shape
Round
Product Range
KA-3528
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Colour
Blue
LED Mounting
SMD
LED Case Size
3.2mm x 2.8mm
Forward Current If
20mA
Forward Voltage
3.3V
Wavelength Typ
465nm
Luminous Intensity
150mcd
Viewing Angle
120°
Lens Shape
Round
Product Range
KA-3528
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000748
