Print Page
Image is for illustrative purposes only. Please refer to product description.
302 In Stock
Need more?
302 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.440 (CNY14.0572) |
| 10+ | CNY9.690 (CNY10.9497) |
| 25+ | CNY8.880 (CNY10.0344) |
| 50+ | CNY7.980 (CNY9.0174) |
| 100+ | CNY7.440 (CNY8.4072) |
| 500+ | CNY7.280 (CNY8.2264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.44 (CNY14.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDE/2SURKDCopy
Order Code4845685
Technical Datasheet
LED ColourHyper Red
Forward Current If20mA
Forward Voltage1.95V
Luminous Intensity600mcd
No. of LEDs2LEDs
Display Size7.5mm x 14mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Hyper Red
Forward Voltage
1.95V
No. of LEDs
2LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
600mcd
Display Size
7.5mm x 14mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85249900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
