Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No875Copy
Manufacturer Standard Lead Time11 weeks
Order Code2301479
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
179 In Stock
Need more?
179 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.720 (CNY1.9436) |
| 10+ | CNY1.400 (CNY1.582) |
| 50+ | CNY1.240 (CNY1.4012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.72 (CNY1.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No875Copy
Manufacturer Standard Lead Time11 weeks
Order Code2301479
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length3.175mm
Outer Diameter6.35mm
Inner Diameter3.048mm
Spacer TypeRound
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
No SVHC (14-Jun-2023)
Overall Length
3.175mm
Inner Diameter
3.048mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for 875
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118
