Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8714Copy
Manufacturer Standard Lead Time14 weeks
Order Code2909345
Your Part Number
1,046 In Stock
Need more?
1,046 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.760 (CNY4.2488) |
| 25+ | CNY3.150 (CNY3.5595) |
| 50+ | CNY2.900 (CNY3.277) |
| 100+ | CNY2.650 (CNY2.9945) |
| 500+ | CNY2.340 (CNY2.6442) |
| 1000+ | CNY2.010 (CNY2.2713) |
| 5000+ | CNY1.730 (CNY1.9549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.76 (CNY4.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8714Copy
Manufacturer Standard Lead Time14 weeks
Order Code2909345
Technical Datasheet
Standoff MaterialAluminium
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length6.4mm
Overall Length11.1mm
External Width6.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8714 is a hex male/female Threaded Standoff made of ASTM B211 aluminum body with clear Iridite (MIL-C-5541) plating. It is available in 4-40 screw size.
Applications
Industrial
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
4-40
Body Length
6.4mm
External Width
6.4mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
11.1mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000662
