Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8407Copy
Manufacturer Standard Lead Time9 weeks
Order Code2301324
Product RangeHex Aluminum Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY7.150 (CNY8.0795) |
| 1000+ | CNY6.900 (CNY7.797) |
| 5000+ | CNY5.940 (CNY6.7122) |
| 10000+ | CNY5.770 (CNY6.5201) |
Price for:Each
Minimum: 500
Multiple: 500
CNY3,575.00 (CNY4,039.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8407Copy
Manufacturer Standard Lead Time9 weeks
Order Code2301324
Product RangeHex Aluminum Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female
Body Length31.8mm
Overall Length36.5mm
External Width6.35mm
Product RangeHex Aluminum Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
4-40
Body Length
31.8mm
External Width
6.35mm
SVHC
No SVHC (14-Jun-2023)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
36.5mm
Product Range
Hex Aluminum Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76161000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003098
