Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8196Copy
Manufacturer Standard Lead Time13 weeks
Order Code2579834
Your Part Number
2,117 In Stock
Need more?
141 Delivery in 5-6 Business Days(UK stock)
1,976 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.450 (CNY10.6785) |
| 10+ | CNY7.600 (CNY8.588) |
| 100+ | CNY6.710 (CNY7.5823) |
| 500+ | CNY6.140 (CNY6.9382) |
| 1000+ | CNY5.090 (CNY5.7517) |
| 2500+ | CNY5.060 (CNY5.7178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.45 (CNY10.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 8196 is a snap-in mounting PC Screw Terminal made of matte tin-plated brass with stainless steel screw.
- Vertical orientation
- Compact and heavy-duty design
- Six snap-in legs for total stability
- Serrated top surface secures connection
- 30A Rated current
Applications
Industrial
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
2.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006351
