Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8196.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2301315
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1,976 In Stock
Need more?
1,976 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.590 (CNY8.5767) |
| 50+ | CNY6.920 (CNY7.8196) |
| 100+ | CNY6.700 (CNY7.571) |
| 250+ | CNY6.420 (CNY7.2546) |
| 500+ | CNY6.130 (CNY6.9269) |
| 1500+ | CNY5.080 (CNY5.7404) |
Price for:Each
Minimum: 10
Multiple: 10
CNY75.90 (CNY85.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8196.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2301315
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia2.6mm
Terminal PlatingTin
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (14-Jun-2023)
Tab Size - Imperial
-
Mounting Hole Dia
2.6mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for 8196.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006351
