Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8191.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2301201
Your Part Number
12,228 In Stock
Need more?
12,228 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.790 (CNY4.2827) |
| 100+ | CNY3.360 (CNY3.7968) |
| 500+ | CNY2.960 (CNY3.3448) |
| 1000+ | CNY2.280 (CNY2.5764) |
| 2500+ | CNY2.070 (CNY2.3391) |
| 5000+ | CNY1.980 (CNY2.2374) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.90 (CNY42.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (14-Jun-2023)
Tab Size - Imperial
-
Mounting Hole Dia
1.85mm
Product Range
-
Technical Docs (2)
Alternatives for 8191.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001978
