Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No81-6Copy
Manufacturer Standard Lead Time20 weeks
Order Code4049877
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.720 (CNY5.3336) |
| 50+ | CNY4.380 (CNY4.9494) |
| 100+ | CNY3.930 (CNY4.4409) |
| 250+ | CNY3.860 (CNY4.3618) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.20 (CNY53.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No81-6Copy
Manufacturer Standard Lead Time20 weeks
Order Code4049877
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
No. of Batteries1
Battery Holder MountWire Leads
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Shielded 9Volt strap-T style-152.4mm leads
- Number of cells: 1
- ABS base material
- Wire leads mounting
- 26AWG, 1007 UL/CSA approved wire
- Nickel plated brass contact
- Brass eyelet material
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002624
