Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No7808Copy
Manufacturer Standard Lead Time15 weeks
Order Code2909402
Your Part Number
374 In Stock
Need more?
216 Delivery in 5-6 Business Days(UK stock)
158 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.020 (CNY14.7126) |
| 50+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY8.500 (CNY9.605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.02 (CNY14.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 7808 is a M5 snap-in PC metric Screw Terminal made of matte tin-plated brass with nickel-plated brass screw.
- Vertical orientation
- Compact and heavy-duty design
- 6 Snap-in legs for total stability
- Serrated top surface secures connection
- 30A Current rating
Applications
Industrial
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
2.57mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
