Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No7664Copy
Manufacturer Standard Lead Time7 weeks
Order Code4338228
Your Part Number
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.210 (CNY60.1273) |
| 10+ | CNY50.670 (CNY57.2571) |
| 25+ | CNY48.240 (CNY54.5112) |
| 50+ | CNY46.550 (CNY52.6015) |
| 100+ | CNY44.980 (CNY50.8274) |
| 250+ | CNY39.590 (CNY44.7367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.21 (CNY60.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No7664Copy
Manufacturer Standard Lead Time7 weeks
Order Code4338228
Technical Datasheet
Standoff MaterialCeramic
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeRound Female-Female
Body Length-
External Width9.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Ceramic
Thread Size - Imperial
6-32
Body Length
-
Product Range
-
Thread Size - Metric
-
Standoff Type
Round Female-Female
External Width
9.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003591
