Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No7210Copy
Manufacturer Standard Lead Time10 weeks
Order Code2301105
Product RangeHex Brass Series
Your Part Number
364 In Stock
Need more?
364 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 25+ | CNY5.390 (CNY6.0907) |
| 50+ | CNY5.180 (CNY5.8534) |
| 100+ | CNY4.970 (CNY5.6161) |
| 500+ | CNY4.540 (CNY5.1302) |
| 1000+ | CNY4.470 (CNY5.0511) |
| 5000+ | CNY4.390 (CNY4.9607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.34 (CNY7.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No7210Copy
Manufacturer Standard Lead Time10 weeks
Order Code2301105
Product RangeHex Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Male-Female
Body Length9.5mm
Overall Length15.9mm
External Width6.35mm
Product RangeHex Brass Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
6-32
Body Length
9.5mm
External Width
6.35mm
SVHC
No SVHC (14-Jun-2023)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
15.9mm
Product Range
Hex Brass Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:75089000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
