Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No612
Order Code2301423
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1,421 In Stock
Need more?
1421 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.640 (CNY1.8532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.62 (CNY2.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No612
Order Code2301423
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Size (mm)-
Thread Size - Imperial4-40
Thread Size - Metric-
Body Length-
External Diameter-
Fastener Material-
Wire Diameter-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (14-Jun-2023)
Thread Size - Imperial
4-40
Body Length
-
Fastener Material
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83025000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001497
