Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No575-4.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3366825
Your Part Number
9,319 In Stock
Need more?
9,319 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.660 (CNY9.7858) |
| 25+ | CNY7.850 (CNY8.8705) |
| 50+ | CNY7.170 (CNY8.1021) |
| 100+ | CNY6.490 (CNY7.3337) |
| 500+ | CNY5.800 (CNY6.554) |
| 1000+ | CNY5.670 (CNY6.4071) |
| 5000+ | CNY5.540 (CNY6.2602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.66 (CNY9.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No575-4.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3366825
Technical Datasheet
Connector MountingThrough Hole Mount
Current Rating15A
Voltage Rating-
Connector Colour-
Contact MaterialBrass
Contact Termination TypeSolder
SVHCLead
Technical Specifications
Connector Mounting
Through Hole Mount
Voltage Rating
-
Contact Material
Brass
SVHC
Lead
Current Rating
15A
Connector Colour
-
Contact Termination Type
Solder
Technical Docs (2)
Alternatives for 575-4.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000987
