Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No5015Copy
Manufacturer Standard Lead Time10 weeks
Order Code1241806
Your Part Number
11,570 In Stock
Need more?
11,570 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.880 (CNY3.2544) |
| 2000+ | CNY2.520 (CNY2.8476) |
| 4000+ | CNY2.090 (CNY2.3617) |
| 6000+ | CNY1.870 (CNY2.1131) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY2,880.00 (CNY3,254.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5015Copy
Manufacturer Standard Lead Time10 weeks
Order Code1241806
Technical Datasheet
Product Range-
Connector Colour-
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5015 is a SMT micro miniature Test Point with silver-plated phosphor bronze contact. This test point is manufactured using flat wire to provide a large mounting surface area and ideal for use with miniature probes, clips and hooks. This ultra-low profile test point is ideally suited for advanced surface mount printed circuit board applications.
- Efficient, safe, board level testing
- Designed for long life and durability
Applications
Test & Measurement
Technical Specifications
Product Range
-
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Alternatives for 5015
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
