Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No4893Copy
Manufacturer Standard Lead Time4 weeks
Order Code3793851
Your Part Number
402 In Stock
Need more?
402 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.450 (CNY6.1585) |
| 10+ | CNY4.710 (CNY5.3223) |
| 25+ | CNY4.500 (CNY5.085) |
| 50+ | CNY4.290 (CNY4.8477) |
| 100+ | CNY4.080 (CNY4.6104) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.45 (CNY6.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No4893Copy
Manufacturer Standard Lead Time4 weeks
Order Code3793851
Technical Datasheet
Standoff MaterialSteel
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeRound Male
Body Length6.35mm
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
6-32
Body Length
6.35mm
Thread Size - Metric
-
Standoff Type
Round Male
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002248
